Reference Only
71299-005CA
Obsolete
Memory Card Connectors 2X68P UPR DCK ASSY
Datasheet
71299-005CA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Memory Card Connectors | |
| Product | Headers and Ejectors | |
| Card Type | PCMCIA | |
| Type | I, II, III | |
| Number of Contacts | 68 Contact | |
| Number of Rows | 1 Row | |
| Pitch | 0.8 mm | |
| Termination Style | SMD/SMT | |
| Current Rating | 500 mA | |
| Mounting Style | PCB Mount | |
| Contact Plating | Palladium Nickel | |
| Packaging | Tray | |
| Compliance | UL; CSA | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Insertion - Extraction Style | Manual-Push Button Ejector | |
| Insulation Resistance | 1 GOhms | |
| Latch Color | Black | |
| Mating Cycles | 10 k | |
| Mounting Type | Top | |
| Product Type | Memory Card Connectors | |
| Row Spacing | 1.27 mm | |
| Subcategory | Memory Connectors & Sockets | |
| Voltage Rating | 3.3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?