Reference Only

71299-140CALF

Obsolete
Memory Card Connectors HDR ASSY

Manufacturer:

Mfr Part:
71299-140CALF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductHeaders and Ejectors
Card TypePCMCIA
TypeI, II, III
Number of Contacts68 Contact
Pitch1.27 mm
Termination StyleSMD/SMT
Current Rating500 mA
Mounting StylePCB Mount
Contact PlatingPalladium Nickel
PackagingTray
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
Insertion - Extraction StyleManual-Push Button Ejector
Insulation Resistance1 GOhms
Latch ColorBlack
Mating Cycles10 k
Mounting TypeTop
Product TypeMemory Card Connectors
Row Spacing1.27 mm
SubcategoryMemory Connectors & Sockets
Voltage Rating3.3 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?