
7135-1002-002
RF Connector Accessories SSMC / STRAIGHT PLUG FEMALE GOLD.
Datasheet
7135-1002-002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connector Accessories | |
| Accessory Type | Dust Cap | |
| RF Series | SSMC | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Product | Accessories | |
| Packaging | Bulk | |
| Gender | Female | |
| Product Type | RF Connector Accessories | |
| Series | SSMC | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,20 € | 230,00 € | |
| 8,12 € | 406,00 € | |
| 7,97 € | 797,00 € | |
| 7,48 € | 1.870,00 € | |
| 7,18 € | 3.590,00 € | |
| 6,89 € | 6.890,00 € |
Need more?