Reference Only
718-N-A
Terminals SCTCHLOK CLSD NYLINS 18-10G CU ONLY 1.00.
Datasheet
718-N-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Splices | |
| Type | Closed End | |
| Termination Style | Crimp | |
| Insulation | Insulated | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 10 AWG | |
| Packaging | Each | |
| Insulation Material | Nylon | |
| Length | 25.4 mm | |
| Material | Copper | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Part # Aliases | 05113898042 7100164980 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,142 € | 142,00 € | |
| 0,131 € | 393,00 € | |
| 0,128 € | 1.280,00 € |
Need more?