Reference Only
71K542-K00A5
RF Adapters - In Series ADAPTOR.
Datasheet
71K542-K00A5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Adapters - In Series | |
| Impedance | 75 Ohms | |
| Body Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Product Type | RF Adapters - In Series | |
| Side 1 RF Series | BNC | |
| Subcategory | RF Adapters | |
| Part # Aliases | 142983 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,35 € | 1.017,50 € | |
| 19,53 € | 1.953,00 € | |
| 18,40 € | 4.600,00 € | |
| 17,71 € | 8.855,00 € |
Need more?