Reference Only
7212-1511-000
RF Connectors / Coaxial Connectors SSMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD FRONT MOUNT.
Datasheet
7212-1511-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Panel Receptacles | |
| RF Series | RP-SSMB | |
| Gender | Jack (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 12.4 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Reverse | |
| Mounting Style | Bulkhead - Front Mount | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Bulkhead | |
| Contact Plating | Gold | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | SSMB | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 22,71 € | 567,75 € | |
| 21,91 € | 1.095,50 € | |
| 21,28 € | 2.128,00 € | |
| 20,28 € | 5.070,00 € | |
| 19,51 € | 9.755,00 € |
Need more?