Reference Only
7222-1501-000
RF Adapters - In Series SSMB / SSMB STRAIGHT JACK/JACK MALE GOLD.
Datasheet
7222-1501-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Radiall | |
| Product Category | RF Adapters - In Series | |
| RF Series | SSMB | |
| Body Style | Straight | |
| Body Material | Stainless Steel | |
| Packaging | Bulk | |
| Mounting Style | Bulkhead | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,58 € | 939,50 € | |
| 36,10 € | 1.805,00 € | |
| 34,40 € | 3.440,00 € | |
| 31,71 € | 7.927,50 € |
Need more?