
72841-202LF
Obsolete
I/O Connectors SOFIX RA HDR POWER ASSY
Datasheet
72841-202LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | I/O Connectors | |
| Product | Backplane Power Connectors | |
| Contact Plating | Gold | |
| Termination Style | Solder Tail | |
| Mounting Angle | Right Angle | |
| Series | SoFix | |
| Packaging | Tube | |
| Current Rating | 10 A | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Tradename | SOFIX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?