
72904-212
Obsolete
DIN 41612 Connectors DINBC 1/4 STR REC
Datasheet
72904-212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 21 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Packaging | Tray | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | a + b + c | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?