Reference Only

72R185XF

Obsolete
Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V 1.85A

Manufacturer:

Mfr Part:
72R185XF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
Series72R
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.85 A
Maximum Voltage72 V
Trip Current3.7 A
Current Rating - Max40 A
Resistance190 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Diameter16.76 mm
Length3.1 mm
Pd - Power Dissipation2.1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePOLYFUSE
TypePolyFuse Resettable PTC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?