Reference Only
73 09 20 532 0521
Heavy Duty Power Connectors HAN HOOD W/ADPT PG29 - 1".
Datasheet
73 09 20 532 0521 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han A | |
| Product | Hoods | |
| Thread Size | PG29 | |
| Housing Material | Metal | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 073 09 20 532 0521 073 09 20 532 0521 9205320521 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 42,35 € | 423,50 € | |
| 41,26 € | 825,20 € | |
| 39,88 € | 1.994,00 € | |
| 37,70 € | 3.770,00 € | |
| 37,69 € | 7.538,00 € |
Need more?