
73000005663
Standard Circular Connector M-12 EZ A-CODE, PLUG PANEL MT, REAR LOCK.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Connector | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel | |
| Product Type | Standard Circular Connector | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 073-00-000-5663 073 00 000 5663 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,77 € | 127,70 € | |
| 12,10 € | 302,50 € | |
| 11,93 € | 596,50 € | |
| 10,53 € | 1.053,00 € | |
| 9,82 € | 2.455,00 € | |
| 9,61 € | 4.805,00 € | |
| 9,12 € | 9.120,00 € |
Need more?