
73046-0004
Obsolete
Coaxial Cables 1M 30AWG FC DBL ENDE D 1X3 730460004
Datasheet
73046-0004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Coaxial Cables | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 1 m (3.281 ft) | |
| Series | 73046 | |
| Product Type | Coaxial Cables | |
| Subcategory | Cable | |
| Part # Aliases | 0730460004 730460004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?