
7309205101541
Heavy Duty Power Connectors HOOD W/ADAPTER ASSY HAN 1/2 NPT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han | |
| Product | Hoods | |
| Number of Positions | 1 Position | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 07309-20-510-1541 07309 20 510 1541 09205101541 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,51 € | 35,51 € | |
| 30,87 € | 308,70 € | |
| 29,53 € | 738,25 € | |
| 28,59 € | 1.429,50 € | |
| 27,63 € | 2.763,00 € | |
| 26,11 € | 6.527,50 € |
Need more?