
7309205160541
Heavy Duty Power Connectors HOOD W/ADAPTER ASSY HAN 3/4 NPT.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han | |
| Product | Hoods | |
| Number of Positions | 1 Position | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 07309-20-516-0541 07309 20 516 0541 09205160541 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,78 € | 337,80 € | |
| 32,32 € | 808,00 € | |
| 31,28 € | 1.564,00 € | |
| 30,23 € | 3.023,00 € | |
| 28,58 € | 7.145,00 € |
Need more?