
7311-0100-1003-001
Barcode Readers
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Barcode Readers | |
| Type | 2D Barcode Reader | |
| Mounting Style | Fixed Mount | |
| Measuring Range - Min | 50 mm | |
| Measuring Range - Max | 300 mm | |
| Resolution | 752 x 480 Pixels | |
| Sensor Type | CMOS | |
| Connection Method | Cable | |
| Connector Type | 15-Pin D-Sub Socket | |
| Supply Voltage - Min | 4.95 V | |
| Supply Voltage - Max | 5.05 V | |
| IP Rating | IP54 | |
| Product Type | Motor Drives | |
| Subcategory | Motors & Motor Drives |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?