Reference Only
73131-5005
RF Connectors / Coaxial Connectors VERT JACK PCB bulkhead.
Datasheet
73131-5005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Panel Mount | |
| Packaging | Tray | |
| Body Finish | Nickel | |
| Body Material | Zinc Alloy | |
| Body Style | Straight | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Contact Termination | Solder | |
| Coupling Mechanism | Bayonet | |
| Insulator Material | Polypropylene (PP) | |
| Isolation | Non-Isolated | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73131 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 0731315005 731315005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?