Reference Only
73151-5001
RF Adapters - In Series BNC Jack-to-BNC Plug Adapter, R/A, Brass Body, Nickel (Ni) Plated, Bag, 50 Ohms.
Datasheet
73151-5001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Adapters - In Series | |
| Maximum Frequency | 2 GHz | |
| Product Type | RF Adapters - In Series | |
| Series | 73135 | |
| Subcategory | RF Adapters | |
| Part # Aliases | 731515001 0731515001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,93 € | 6.465,00 € |
Need more?