Reference Only
73171-2602
RF Connectors / Coaxial Connectors .
Datasheet
73171-2602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Receptacles | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 3 GHz | |
| Frequency | 3 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73171 | |
| Subcategory | RF Interconnects | |
| Tradename | BNC | |
| Part # Aliases | 731712602 0731712602 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.080 / Multiples: 540)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,99 € | 7.549,20 € |
Need more?