Reference Only
73171-4340
RF Connectors / Coaxial Connectors BNC Jack, R/A, Bulkhead Recept., PCB, TH, Die Cast Body, Nickel (Ni) Plated, Housing Ht. 12.7mm, w/out Jam Nut and Washer, One Piece Per Bag, 75 Ohms.
Datasheet
73171-4340 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | BNC | |
| Gender | Jack (Socket) | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Packaging | Bulk | |
| Body Finish | Nickel | |
| Body Material | Zinc Alloy | |
| Body Style | Bulkhead | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Frequency | 4 GHz | |
| Insulator Material | Polypropylene (PP) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73171 | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,97 € | 2.485,00 € | |
| 4,47 € | 4.470,00 € |
Need more?