Reference Only
73200030005
Heavy Duty Power Connectors Han 3A Top Entry Kit PG, Metal.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Kit | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 073-20-003-0005 073 20 003 0005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,16 € | 51,16 € | |
| 44,50 € | 445,00 € | |
| 42,78 € | 1.069,50 € | |
| 41,36 € | 2.068,00 € | |
| 39,08 € | 3.908,00 € | |
| 39,07 € | 9.767,50 € |
Need more?