Reference Only
73231-1191
D-Sub Cables 25P 12" MALE/MALE D-SUB FLAT CBL ASSY.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Cables | |
| Type | Jumper Cable | |
| Connector End A | DB25 | |
| Connector End A Pin Count | 25 Position | |
| Connector End B | DB25 | |
| Connector End B Pin Count | 25 Position | |
| Gender | Male / Male | |
| Cable Length | 1 ft | |
| Voltage Rating | 300 V | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | D-Sub Cables | |
| Series | 73231 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,72 € | 2.872,00 € | |
| 27,43 € | 5.486,00 € |
Need more?