Reference Only
73239-0110
RF Cable Assemblies Cardinal Flex SMA Straight Plug to SMA Straight Plug on MX 204 Cable, 304.8mm Lg., 50 Ohms.
Datasheet
73239-0110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Cable Assemblies | |
| Product Type | RF Cable Assemblies | |
| Series | 73239 | |
| Subcategory | Cable Assemblies | |
| Tradename | Cardinal Test HF | |
| Part # Aliases | 732390110 0732390110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 273,08 € | 273,08 € | |
| 272,80 € | 2.728,00 € | |
| 249,19 € | 6.229,75 € |
Need more?