Reference Only
73287-0672
New Product
Attenuators Chip Attenuator, DC-18 GHz, Chip Up: 0.3 Watts, Chip Down: 2.0 Watts, 3 dB, Silver over Nickel.
Datasheet
73287-0672 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Attenuators | |
| Product Type | Attenuators | |
| Series | 73287 | |
| Subcategory | Wireless & RF Integrated Circuits | |
| Part # Aliases | 732870672 0732870672 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,49 € | 6.245,00 € |
Need more?