Reference Only
73375-301LF
Headers & Wire Housings
Datasheet
73375-301LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Receptacle | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | BergStik | |
| Tradename | BergStik | |
| Application | Board-to-Board | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3 A | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Insulation Resistance | 100 GOhms | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Models
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?