Reference Only
73403-5075
RF Connectors / Coaxial Connectors FAKRA Jack, Straight, PCB Recept., TH, Keying Code F, Brass Body, Tin (Sn) Plated, Brown, 50 Ohms.
Datasheet
73403-5075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 6 GHz | |
| Orientation | Straight | |
| Frequency | 6 GHz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73403 | |
| Subcategory | RF Interconnects | |
| Tradename | Micro-Lock Plus | |
| Part # Aliases | 734035075 0734035075 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.080 / Multiples: 1.080)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,78 € | 3.002,40 € | |
| 2,74 € | 5.918,40 € |
Need more?