Reference Only
73404-3010
RF Connectors / Coaxial Connectors SMB Jack, Straight, PCB Recept., TH, Brass Body, Gold (Au) Plated, One Piece Per Bag, 75 Ohms.
Datasheet
73404-3010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| Gender | Jack (Socket) | |
| Maximum Frequency | 4 GHz | |
| Packaging | Bulk | |
| Frequency | 4 GHz | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73404 | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 55 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,80 € | 99,00 € | |
| 1,68 € | 168,00 € | |
| 1,52 € | 380,00 € | |
| 1,40 € | 700,00 € | |
| 1,22 € | 1.220,00 € | |
| 1,14 € | 2.850,00 € | |
| 1,10 € | 5.500,00 € |
Need more?