Reference Only
73414-0080
RF Connectors / Coaxial Connectors MMCX JACK SWITCH VERTICAL PCB.
Datasheet
73414-0080 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | RF Connectors | |
| RF Series | MMCX | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | PCB Mount | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Isolation | Non-Isolated | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73414 | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 734140080 0734140080 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative