Reference Only
73420-0394
RF Connectors / Coaxial Connectors 50 Ohms SMP-MAX Plug Straight Tri-metal Plated Body Press-Fit Panel mnt Slide Type Catcher's Mitt.
Datasheet
73420-0394 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | SMP-Max | |
| Gender | Pin (Male) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 10 GHz | |
| Termination Style | Press Fit | |
| Orientation | Straight | |
| Mounting Style | Panel Mount | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Body Style | Straight | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Frequency | 0 Hz | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | 73420 | |
| Subcategory | RF Interconnects | |
| Tradename | SMP-MAX | |
| Voltage Rating | 330 V | |
| Part # Aliases | 734200394 0734200394 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,56 € | 1.280,00 € | |
| 2,44 € | 2.440,00 € | |
| 2,40 € | 6.000,00 € |
Need more?