Reference Only
73460000006
Sub-GHz Modules HARTING MICA RF-R300 RFID Starter Kit.
Datasheet
73460000006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Sub-GHz Modules | |
| Output Power | 500 mW | |
| Interface Type | Ethernet | |
| Supply Voltage - Min | 22.8 V | |
| Supply Voltage - Max | 25.2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 55 C | |
| Dimensions | 132 mm x 104 mm x 35 mm | |
| Product | RFID Readers | |
| Product Type | Sub-GHz Modules | |
| Subcategory | Wireless & RF Modules | |
| Tradename | MICA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.185,41 € | 2.185,41 € |
Need more?