Reference Only
73460000007
Networking Modules HARTING MICA CISS IIoT Starter Kit.
Datasheet
73460000007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Networking Modules | |
| Tradename | MICA | |
| Product | MICA CISS | |
| Interface Type | Ethernet, USB | |
| Number of Ports | 3 Port | |
| Data Rate | 10 Mb/s, 100 Mb/s | |
| Frequency | 1 GHz | |
| Supply Voltage - Min | 12 V | |
| Supply Voltage - Max | 24 V | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 75 C | |
| Product Type | Networking Modules | |
| Subcategory | Ethernet & Communication Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.580,03 € | 1.580,03 € |
Need more?