
73550400969
USB Cables / IEEE 1394 Cables HAN PORT 2 USBF/M 3'CBL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Cables / IEEE 1394 Cables | |
| Product | USB Cable Assemblies | |
| Cable Length | 3 ft | |
| Series | Han-Port | |
| Product Type | USB Cables / IEEE 1394 Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Han | |
| Part # Aliases | 073-55-040-0969 073 55 040 0969 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,50 € | 94,50 € | |
| 83,93 € | 839,30 € | |
| 80,70 € | 2.017,50 € | |
| 78,00 € | 3.900,00 € | |
| 69,20 € | 6.920,00 € |
Need more?