
73551300025
Obsolete
USB Connectors USB TYPE A-B 1M ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | USB Connectors | |
| Product | USB Type A Connectors | |
| Number of Ports | 2 Port | |
| Mounting Style | Cable Mount | |
| Color | White | |
| Features | Braid with mylar foil | |
| Product Type | USB Connectors | |
| Subcategory | USB Connectors | |
| Part # Aliases | 073-55-130-0025 073 55 130 0025 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?