Reference Only

7361Z0001S43LF

Obsolete
Memory Card Connectors

Manufacturer:

Mfr Part:
7361Z0001S43LF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryMemory Card Connectors
ProductCard Connectors
Card TypeSmart Media
Number of Contacts8
Pitch1.25 mm
Current Rating1 A
Contact PlatingGold
PackagingTray
Contact MaterialCopper Alloy
Height11 mm
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Mating Cycles30 k
Product TypeMemory Card Connectors
SeriesZ
SubcategoryMemory Connectors & Sockets
Voltage Rating750 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8473308000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?