
73767-2-3634
Obsolete
Fan Accessories Axial Impeller for Q-Motors+Energy-Saving Motors ESM, Airflow "A", 200x32x15.5mm
Datasheet
73767-2-3634 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Impeller | |
| Length | 200 mm | |
| Width | 32 mm | |
| Series | Propellers | |
| Height | 32 mm | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | Q-Motors/ESM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?