Reference Only
73812-2-3634
Obsolete
Fan Accessories Axial Impeller for Q-Motors+Energy-Saving Motors (ESM), Airflow "V", 230x50x24mm
Datasheet
73812-2-3634 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Impeller | |
| Size | 230 mm | |
| Length | 230 mm | |
| Width | 230 mm | |
| Series | Propellers | |
| For Use With | Q-motors and energy-saving motors | |
| Height | 230 mm | |
| Material | Sheet Aluminum | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | Q-Motors/ESM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?