Reference Only
73964-0002
Obsolete
Standard Card Edge Connectors Obsolete
Datasheet
73964-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Standard Card Edge Connectors | |
| Product | Accessories | |
| Series | 73964 | |
| Housing Material | Polycarbonate (PC) | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | Metrec | |
| Part # Aliases | 0739640002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?