Reference Only
73M-250-32
Terminals MALE DISC .25X.032.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Spade | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Push-In | |
| Packaging | Each | |
| Contact Gender | Female | |
| Insulation Material | Not Insulated | |
| Length | 19.05 mm | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V | |
| Wire Gauge | 10 AWG | |
| Part # Aliases | 05400729238 80601389564 7100163790 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,102 € | 102,00 € | |
| 0,096 € | 288,00 € | |
| 0,093 € | 465,00 € | |
| 0,091 € | 910,00 € |
Need more?