Reference Only
740-331370
Standoffs & Spacers 8MM HEX BOLT.
Datasheet
740-331370 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Hex | |
| Thread Size | 4-40 | |
| Length | 8 mm | |
| Material | Steel | |
| Plating | Nickel | |
| Gender | Male / Female | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318190000 |
| TARIC | 8547200090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,256 € | 256,00 € | |
| 0,234 € | 608,40 € | |
| 0,229 € | 2.290,00 € | |
| 0,218 € | 5.450,00 € | |
| 0,206 € | 10.300,00 € |
Need more?