Reference Only
740-331570
Standoffs & Spacers 11MM HEX BOLT.
Datasheet
740-331570 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standoffs & Spacers | |
| Product | Standoffs | |
| Type | Hex | |
| Thread Size | 4-40 | |
| Length | 11 mm | |
| Material | Copper Alloy | |
| Plating | Nickel | |
| Packaging | Bulk | |
| Product Type | Standoffs, Spacers & Supports | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7415390000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,561 € | 112,20 € | |
| 0,487 € | 243,50 € | |
| 0,463 € | 463,00 € | |
| 0,442 € | 1.105,00 € | |
| 0,398 € | 3.980,00 € | |
| 0,381 € | 9.525,00 € |
Need more?