Reference Only
740-342470
Standoffs & Spacers M3/M3 HEX BOLTS 13MM NICKEL PLATED.
Datasheet
740-342470 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Standoffs & Spacers | |
| Product | Spacers | |
| Type | Hex | |
| Thread Size | M3 | |
| Length | 8 mm | |
| Material | Steel | |
| Plating | Nickel | |
| Color | Silver | |
| Product Type | Standoffs, Spacers & Supports | |
| Subcategory | Hardware |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7413009000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,14 € | 228,00 € | |
| 0,93 € | 558,00 € | |
| 0,90 € | 900,00 € | |
| 0,84 € | 2.184,00 € | |
| 0,81 € | 4.050,00 € | |
| 0,77 € | 7.700,00 € |
Need more?