Reference Only
740-368670
D-Sub Tools & Hardware Jackscrew for 165X17359X.
Datasheet
740-368670 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Type | Jack Screw | |
| For Use With | D-Sub Hood | |
| Packaging | Bulk | |
| Length | 46.5 mm | |
| Product Type | D-Sub Tools & Hardware | |
| Screw Material | Steel | |
| Screw Plating | Nickel | |
| Subcategory | D-Sub Connectors | |
| Thread Size | M3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318156080 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,79 € | 158,00 € | |
| 0,78 € | 780,00 € | |
| 0,726 € | 2.904,00 € | |
| 0,658 € | 5.264,00 € |
Need more?