Reference Only
74030-1155
High Speed / Modular Connectors 6 Row VHDM DC Assy.
Datasheet
74030-1155 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Rows | 8 Row | |
| Pitch | 2 mm | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Series | 74030 | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Part # Aliases | 740301155 0740301155 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 48 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,98 € | 863,04 € | |
| 17,13 € | 959,28 € | |
| 16,31 € | 1.696,24 € | |
| 15,29 € | 3.914,24 € | |
| 14,60 € | 7.358,40 € |
Need more?