
740NC102NFH151H151-32-58
Conduit Fittings & Accessories
Datasheet
740NC102NFH151H151-32-58 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | Conduit Fittings & Accessories | |
| Product Type | Circular MIL Spec Strain Reliefs & Adapters | |
| Product | Tubing | |
| Type | Tubing | |
| Length | 58 in | |
| Material | Brass, Neoprene | |
| Color | Black | |
| Inside Diameter | 25.4 mm | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?