Reference Only
7448B
Chemicals .
Datasheet
7448B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Chemicals | |
| Product | Abrasives | |
| Type | Hand Pad | |
| Size | 6 in x 9 in | |
| Contains Lead | No | |
| Description/Function | Ultra Fine Hand Pad | |
| Product Type | Chemicals | |
| Subcategory | Supplies | |
| Part # Aliases | 7100141899 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 6805301000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,81 € | 108,60 € | |
| 1,70 € | 204,00 € | |
| 1,60 € | 480,00 € | |
| 1,54 € | 831,60 € | |
| 1,46 € | 1.489,20 € |
Need more?