Reference Only
74530-0003
Obsolete
Computer Cables
Datasheet
74530-0003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Type | Parallel Pair | |
| Connector End A | 4X Plug, LaneLink | |
| Connector End A Pin Count | 16 Position | |
| Connector End B | 4X Plug, LaneLink | |
| Connector End B Pin Count | 16 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 3 m | |
| Voltage Rating | 30 VAC | |
| Current Rating | 500 mA | |
| Description/Function | 0.5 mm Pitch LaneLink 4X (Serial ATA I/O) Cable Assembly, 28 AWG, 3 m Length | |
| Product Type | Computer Cables | |
| Series | 74530 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0745300003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?