Reference Only
74547-0006
End of Life
Computer Cables x4 SATA Cable Assemb sembly - 6m key 1 4
Datasheet
74547-0006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | Parallel Pair | |
| Connector End A | SATA, Mini | |
| Connector End A Pin Count | 26 Position | |
| Connector End B | SATA, Mini | |
| Connector End B Pin Count | 26 Position | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Cable Length | 6 m | |
| Packaging | Bulk | |
| Voltage Rating | 30 V | |
| Current Rating | 1 A | |
| Description/Function | External iPass Mini Multi-Lane SATA X4 Cable Assembly, 26 Circuits, 28 AWG, 6 m Length, Key 1, 4 | |
| Product Type | Computer Cables | |
| Series | 74547 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0745470006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?