Reference Only

74547-0122

End of Life
Computer Cables x4 SAS Cbl Assy - 3m key 2 4 to key 4 6

Manufacturer:

Mfr Part:
74547-0122

TTI Part:
Not Assigned

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryComputer Cables
ProductI/O Cables
TypeParallel Pair
Connector End ASAS, Mini
Connector End A Pin Count26 Position
Connector End BSAS, Mini
Connector End B Pin Count26 Position
GenderPlug (Male)
Wire Gauge - AWG28 AWG
Cable Length3 m
PackagingBulk
Voltage Rating30 V
Current Rating1 A
Description/FunctionExternal iPass Mini Multi-Lane SAS X4 Cable Assembly, 26 Circuits, 28 AWG, 3 m Length, Key 2, 4 and 4, 6
Product TypeComputer Cables
Series74547
SubcategoryCable Assemblies
Part # Aliases0745470122

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544422000
TARIC8544421000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?