Reference Only
74562-7022
Obsolete
Computer Cables iPass Internal Cable Assy 0.5M
Datasheet
74562-7022 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | Twin Axial | |
| Connector End A | SAS | |
| Connector End B | iPass | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 30 AWG | |
| Cable Length | 500 mm | |
| Jacket Color | Black | |
| Voltage Rating | 30 VAC | |
| Current Rating | 1 A | |
| Description/Function | Internal Mini Multi-Lane to Hard Disk Drive and Power Interconnects, 36-Circuits Internal iPass , without Sidebands to SFF-8482, 30 AWG, 0.5 m Length, iPass on Controller | |
| Product Type | Computer Cables | |
| Series | 74562 | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 0745627022 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?