Reference Only
747904-2
Obsolete
D-Sub Standard Connectors 9P PLUG TIN
Datasheet
747904-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Through Hole | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Type | Plug | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin | |
| Filtered | Unfiltered | |
| Series | HD-20 | |
| Compliance | UL | |
| Contact Material | Phosphor Bronze | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | AMP-0-0747904-2 C18130-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?